Onsemi NTMS4101PR2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.9A |
| Current Rating | -6.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 3.2nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.38W |
| Mount | Surface Mount |
| Rds On Max | 19mR |
| RoHS Compliant | No |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMS4101PR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.