Onsemi NTMS4107NR2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.7mR |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 6nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 16.7W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 94ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMS4107NR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.