Onsemi NTMS4700NR2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.6A |
| Current Rating | 14.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.6nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 860mW |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.56W |
| Rds On Max | 7.2mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 29.5ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMS4700NR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
