Onsemi NTMS4P01R2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | -4.5A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.85nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 790mW |
| Mount | Surface Mount |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMS4P01R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.