
The NTMS7N03R2 is an N-CHANNEL MOSFET with a continuous drain current of 4.8A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 23mR and a fall time of 38ns. The device is packaged in a SOIC-8 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The NTMS7N03R2 is not RoHS compliant and contains lead.
Onsemi NTMS7N03R2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.8A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 23mR |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.19nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 23mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMS7N03R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.