Single N-Channel Power MOSFET 30V, 7A, 23mΩ, SOIC-8 Narrow Body, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.5A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 23mR |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
