Single N-Channel Power MOSFET featuring 60V drain-source voltage and 328A continuous drain current. Boasts a low on-resistance of 0.81mΩ, optimized for high-efficiency power switching. Operates across a wide temperature range from -55°C to 175°C, with a 5-terminal configuration for enhanced performance and mounting flexibility. Designed for demanding applications requiring robust power handling.
Onsemi NTMTS001N06CLTXG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTMTS001N06CLTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.