Onsemi NTNS3C94NZT5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTNS3C94NZT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.