Onsemi NTP52N10 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 52A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.15nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| Rds On Max | 30mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 74ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTP52N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.