
N-channel enhancement mode power MOSFET designed for through-hole mounting. Features a 100V drain-source voltage, 76A continuous drain current, and low 13mΩ drain-source resistance at 10V. Housed in a TO-220AB package with 3 pins and a tab, offering a maximum power dissipation of 188W. Operates across a wide temperature range from -55°C to 175°C.
Onsemi NTP6410ANG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.53(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 76A |
| Maximum Drain Source Resistance | 13@10VmOhm |
| Typical Gate Charge @ Vgs | 120@10VnC |
| Typical Gate Charge @ 10V | 120nC |
| Typical Input Capacitance @ Vds | 4500@25VpF |
| Maximum Power Dissipation | 188000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTP6410ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.