
N-channel enhancement mode power MOSFET featuring 100V drain-source voltage and 58A continuous drain current. This single-element transistor is housed in a TO-220AB package with a 3-pin through-hole configuration and a tab. Key specifications include a maximum drain-source on-resistance of 18.2 mOhm at 10V, typical gate charge of 73nC, and typical input capacitance of 2700pF at 25V. Operating temperature range is -55°C to 175°C, with a maximum power dissipation of 167W.
Onsemi NTP6412ANG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.53(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 58A |
| Maximum Drain Source Resistance | 18.2@10VmOhm |
| Typical Gate Charge @ Vgs | 73@10VnC |
| Typical Gate Charge @ 10V | 73nC |
| Typical Input Capacitance @ Vds | 2700@25VpF |
| Maximum Power Dissipation | 167000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTP6412ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.