
The NTP75N03-006 is a TO-220AB packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 75A and a maximum power dissipation of 125W. The device features a drain to source breakdown voltage of 30V and a drain to source resistance of 5.3mR. It is suitable for through hole mounting and is packaged in a rail/tube configuration with 50 units per package.
Onsemi NTP75N03-006 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.635nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 6.5mR |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTP75N03-006 to view detailed technical specifications.
No datasheet is available for this part.
