Onsemi NTQS6463R2 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.8A |
| Current Rating | -6.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 930mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.39W |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 90ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTQS6463R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
