
Onsemi NTR0202PLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 400mA |
| Current Rating | -400mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 70pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 225mW |
| Rds On Max | 800mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTR0202PLT1 to view detailed technical specifications.
No datasheet is available for this part.
