P-Channel MOSFET, single element, SOT-23-3 package. Features -20V Drain to Source Breakdown Voltage and 400mA Continuous Drain Current. Offers a maximum Drain-Source On Resistance of 550mR at 10V Vgs. Operates across a temperature range of -55°C to 150°C with 225mW power dissipation. Includes 3ns turn-on delay and 18ns turn-off delay.
Onsemi NTR0202PLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 400mA |
| Current Rating | -400mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 550MR |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.01mm |
| Input Capacitance | 70pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.9V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 3ns |
| DC Rated Voltage | -20V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR0202PLT1G to view detailed technical specifications.
No datasheet is available for this part.
