Onsemi NTR4501NST1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR4501NST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
