Onsemi NTS10100MFST3G technical specifications.
| Average Rectified Current | 10A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTS10100MFST3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.