
Onsemi NTS4101PT1 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 1.37A |
| Current Rating | -1.37A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 104mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 14.9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 840pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 329mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 329mW |
| Rds On Max | 120mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 26ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTS4101PT1 to view detailed technical specifications.
No datasheet is available for this part.
