
Single P-channel power MOSFET featuring a -20V drain-source breakdown voltage and a continuous drain current of 1.37A. Offers a maximum drain-source on-resistance of 120mΩ at a gate-source voltage of 8V. This component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 329mW. Packaged in a compact SOT-323-3 (SC-70) 3-lead surface-mount package, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 1.37A |
| Current Rating | -1.37A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 104mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 83MR |
| Element Configuration | Single |
| Fall Time | 14.9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.9mm |
| Input Capacitance | 840pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 329mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 329mW |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -640mV |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 6.2ns |
| DC Rated Voltage | -20V |
| Width | 1.35mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NTS4101PT1G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
