Onsemi NTSB30120CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 60A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTSB30120CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.