Onsemi NTSB30U100CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 65uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTSB30U100CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.