Onsemi NTST40120CTG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 40A |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 80A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTST40120CTG to view detailed technical specifications.
No datasheet is available for this part.
