The NTSV20100CTG is a general purpose rectifier with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 100V. It has a maximum forward current of 20A and a peak non-repetitive surge current of 100A. The device is packaged in a TO-220-3 case and is lead free. It is RoHS compliant and has a maximum reverse current of 800uA.
Onsemi NTSV20100CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTSV20100CTG to view detailed technical specifications.
No datasheet is available for this part.
