Onsemi NTSV20H120CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 120V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTSV20H120CTG to view detailed technical specifications.
No datasheet is available for this part.