
Schottky rectifier diode with 80V peak reverse repetitive voltage and 20A maximum continuous forward current. Features a dual common cathode configuration and a TO-220AB package for through-hole mounting. Offers a 100A peak non-repetitive surge current and a peak forward voltage of 0.98V at 10A. Operating junction temperature range is -40°C to 150°C.
Onsemi NTSV20U80CTG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.53(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 80V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 0.98@10AV |
| Peak Reverse Current | 600uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTSV20U80CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.