Onsemi NTSW60200CTG technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTSW60200CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.