Onsemi NTTFS4C05NTWG technical specifications.
| Continuous Drain Current (ID) | 75A |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.988nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS4C05NTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.