The NTTFS4C10NTAG is a single junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 790mW and a maximum drain to source voltage of 30V. The device is lead free and RoHS compliant, packaged in tape and reel format. The transistor has a continuous drain current of 44A and a drain to source resistance of 5.9mR.
Onsemi NTTFS4C10NTAG technical specifications.
| Continuous Drain Current (ID) | 44A |
| Drain to Source Resistance | 5.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 993pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 790mW |
| Packaging | Tape and Reel |
| Rds On Max | 7.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS4C10NTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.