The NTTFS4C25NTAG is a single junction field-effect transistor (JFET) from Onsemi. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a continuous drain current of 27A and a drain to source voltage of 30V. It features a maximum power dissipation of 690mW and is packaged in tape and reel format. The NTTFS4C25NTAG is lead free and RoHS compliant.
Onsemi NTTFS4C25NTAG technical specifications.
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 690mW |
| Packaging | Tape and Reel |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS4C25NTAG to view detailed technical specifications.
No datasheet is available for this part.