The NTTFS5116PLTWG is a single P-channel MOSFET with a continuous drain current of 5.7A and a drain to source resistance of 72mR. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 40W. The device is packaged in a small outline S-PDSO-F5 package and is RoHS compliant.
Onsemi NTTFS5116PLTWG technical specifications.
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Resistance | 72mR |
| Element Configuration | Single |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 4.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Series | NTTFS5116PL |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.001043oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS5116PLTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.