Onsemi NTTFS5826NLTWG technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 19W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 19W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTFS5826NLTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.