Single N−Channel Power MOSFET 40V, 51 A, 7.3mΩ 1500/Tape & Reel, 1500-REEL
Onsemi NTTFS5C466NLTAG technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTTFS5C466NLTAG to view detailed technical specifications.
No datasheet is available for this part.