Onsemi NTTFS6H854NLTAG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NTTFS6H854NLTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.