
The NTTS2P02R2G is a P-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.4A and a drain to source breakdown voltage of -20V. The transistor is lead free and RoHS compliant, packaged in a small outline S-PDSO-G8 package, and available in quantities of 4000. It is suitable for surface mount applications.
Onsemi NTTS2P02R2G technical specifications.
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | -2.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 780mW |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTTS2P02R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
