Onsemi NUC2401MNTAG technical specifications.
| Package/Case | DFN |
| Current | 100mA |
| DC Resistance (DCR) | 5R |
| Depth | 2mm |
| Height | 0.037inch |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUC2401MNTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
