
Dual N-channel JFET relay driver for surface mount applications. Features 6V drain-source breakdown voltage, 500mA continuous drain current, and 900mΩ drain-to-source resistance. Operates with a 3V to 6V supply voltage and provides up to 400mA output current. Packaged in a compact SC-74 (SC-59ML) 6-lead surface mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NUD3105DMT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 6V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 6V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 1.2R |
| Output Configuration | Low Side |
| Output Current | 400mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD3105DMT1G to view detailed technical specifications.
No datasheet is available for this part.
