
Surface mount motor driver IC in SOT-23 package. Features a 6V drain-to-source breakdown voltage and 500mA continuous drain current. Operates from a 3V to 6V supply with a 5V nominal operating voltage. Offers a low-side output configuration with a maximum output current of 400mA and a 900mΩ drain-to-source resistance. Includes on/off interface and is RoHS compliant.
Onsemi NUD3105LT1G technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 6V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 6V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 1.2R |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Output Current | 400mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD3105LT1G to view detailed technical specifications.
No datasheet is available for this part.