The NUD3112LT1 is an N-channel MOSFET with a drain to source breakdown voltage of 14V and a continuous drain current of 500mA. It has a drain to source resistance of 900mR and a power dissipation of 225mW. The device is packaged in a SOT-23-3 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is not RoHS compliant.
Onsemi NUD3112LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 14V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 14V |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 6V |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUD3112LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.