
Dual N-channel MOSFET motor driver with 28V drain-source breakdown voltage and 150mA continuous drain current. Features 800mΩ drain-source resistance and 1.4Ω on-state resistance. Operates from a 12V to 28V supply voltage with a 12V gate-source voltage. This surface mount device, housed in a 6-pin SC package, offers a 150mA maximum output current and 380mW power dissipation. Includes halogen-free and lead-free compliance.
Onsemi NUD3124DMT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 28V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 28V |
| Fall Time | 708ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 1.4R |
| Output Configuration | Low Side |
| Output Current | 200mA |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Rated Current-Max | 150mA |
| Reach SVHC Compliant | No |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Series | MicroIntegration™ |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
