Onsemi NUD3160DMT1 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 600ns |
| Gate to Source Voltage (Vgs) | 12V |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380mW |
| RoHS Compliant | No |
| Series | MicroIntegration™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUD3160DMT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
