The NUD4021DR2G is an 8-pin SOP LED display driver from Onsemi, designed for use with supply voltages between 8V and 12V. It features a single function and is packaged in a SOP8,.25 package type. The device is suitable for use in a variety of applications, including LED displays. Operating temperature range is not specified.
Onsemi NUD4021DR2G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NUD4021DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.