Onsemi NUD4022NT4G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NUD4022NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.