Onsemi NUF2070MNT1G technical specifications.
| Attenuation Value | -22.5dB |
| Capacitance | 64pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| ESD Protection | Yes |
| Height | 1mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Elements | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2070MNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
