
2-channel data line EMI/RFI filter with integrated ESD protection. Features 60pF capacitance and 3000 MHz operating frequency, providing -30dB attenuation. Bidirectional operation with 12V DC rated voltage and 40mA max DC current. Housed in a compact 2.0x2.0x0.9mm DFN package, this filter is RoHS and Halogen Free compliant.
Onsemi NUF2114MNT1G technical specifications.
| Attenuation Value | -30dB |
| Capacitance | 60pF |
| Package/Case | DFN |
| Depth | 2mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 17.7V |
| Min Breakdown Voltage | 13.7V |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Frequency | 900 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 12V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2114MNT1G to view detailed technical specifications.
No datasheet is available for this part.
