Onsemi NUF2220XV6T1 technical specifications.
| Attenuation Value | -20dB |
| Package/Case | SOT-563-6 |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 275MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2220XV6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
