Onsemi NUF2220XV6T1G technical specifications.
| Package/Case | SOT-563-6 |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2220XV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
