
The NUF2222FCT1G is a 2-channel EMI filter with a maximum attenuation value of -20dB. It is packaged in FCBGA and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is lead free and RoHS compliant, with a maximum DC current of 100nA. It is available in a package quantity of 3000 units, packaged in tape and reel. The filter is not radiation hardened and has a test frequency of 190MHz.
Onsemi NUF2222FCT1G technical specifications.
| Attenuation Value | -20dB |
| Package/Case | FCBGA |
| Depth | 1.27mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 190MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2222FCT1G to view detailed technical specifications.
No datasheet is available for this part.