
The NUF2230XV6T1G is a 2-channel EMI filter from Onsemi, designed for use in data line applications. It features a current rating of 20mA and operates within a temperature range of -40°C to 85°C. The filter is packaged in a SOT-563-6 lead-free and halogen-free package, with a termination type of gull wing. It is RoHS compliant and available in tape and reel packaging.
Onsemi NUF2230XV6T1G technical specifications.
| Attenuation Value | -30dB |
| Package/Case | SOT-563-6 |
| Current Rating | 1uA |
| Depth | 1.7mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Frequency | 800 to 900 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2230XV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
