Onsemi NUF2240W1T1G technical specifications.
| Attenuation Value | -20dB |
| Depth | 2.2mm |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Test Frequency | 125MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2240W1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
