
2-channel, 2-line EMI/RFI filter with integrated ESD protection. Features 250pF capacitance, 2.9nH inductance, and 350mR resistance at 1MHz. Operates from -40°C to 125°C with a 12V DC rating. Housed in a compact 0.7mm x 0.34mm x 0.43mm BGA package. Halogen-free, lead-free, and RoHS compliant.
Onsemi NUF2441FCT1G technical specifications.
| Capacitance | 250pF |
| Package/Case | BGA |
| Depth | 1.22mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.43mm |
| Inductance | 2.9nH |
| Lead Free | Lead Free |
| Length | 0.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| DC Rated Voltage | 12V |
| Width | 0.34mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2441FCT1G to view detailed technical specifications.
No datasheet is available for this part.